text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30486B2DR2G

LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 500mA 9-SO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30486B2DR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 10.2V to 26.5V
Supply Current: 3.6mA
Output Current per Channel: 0.5A
Output Voltage: 8V to 14V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000+
$0.555
Product Variant Information section