text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NSI45030AT1G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 45V
Output Current per Channel: 30mA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123
Mounting Method: Surface Mount
$Features & Applications

The NSI45030A is a Constant Current Regulator & LED Driver 45 V, 30 mA ±10%, 460 mW Package.

The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages
and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.

Key Features:

  • Robust Power Package: 460 mW
  • Wide Operating Voltage Range
  • Immediate Turn-On
  • Voltage Surge Suppressing − Protecting LEDs
  • AEC-Q101 Qualified
  • SBT (Self−Biased Transistor) Technology
  • Negative Temperature Coefficient
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument backlighting, CHMSL, Map Light
  • AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
  • Switch Contact Wetting
  • Power Dissipation Considerations
  • Automotive CHMSL
Pricing Section
Global Stock:
243,000
Germany (Online Only):
243,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
3,000
$0.20
9,000
$0.196
12,000
$0.194
30,000
$0.189
45,000+
$0.185