text.skipToContent text.skipToNavigation

Manufacturer Part #

NSI50150ADT4G

NSI50150 Series 50 V 150 to 350mA Adjustable Constant Current Regulator - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSI50150ADT4G - Technical Attributes
Attributes Table
Supply Voltage: 50V
Output Current per Channel: 350mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500+
$0.34
Product Variant Information section