text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV45035JZT1G

NSV45035 Series 35 mA 45 V Constant Current Reg / LED Driver - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV45035JZT1G - Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 70mA
Switching Frequency-Max: 100kHz
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$792.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.199
4,000
$0.198
10,000
$0.195
15,000+
$0.192
Product Variant Information section