text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2803AAF095

PAM2803 Series 5.5 V 1 MHz Surface Mount Step Up White LED Driver - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2803AAF095 - Technical Attributes
Attributes Table
Output Current per Channel: 750mA
Switching Frequency-Max: 1.15MHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
9,000
$0.188
12,000
$0.187
15,000+
$0.184
Product Variant Information section