text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9955TW/Q900,118

PCA9955 Series 5.5 V 57 mA 16-Channel Fm+ I2C-bus Constant Current LED Driver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9955TW/Q900,118 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Voltage: 40V
Switching Frequency-Max: 8MHz
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,750.00
USD
Quantity
Unit Price
2,500+
$1.90
Product Variant Information section