STCS2ASPR in Reel by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS2ASPR

STCS2A Series 2 A 50 KHz Surface Mount Constant Current LED Driver - POWERSO-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics STCS2ASPR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 2A
Switching Frequency-Max: 50kHz
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
1,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$798.00
USD
Quantity
Unit Price
600
$1.33
1,200
$1.32
1,800
$1.31
3,000+
$1.29
Product Variant Information section