text.skipToContent text.skipToNavigation

Manufacturer Part #

STLDC08PUR

STLDC08 Series 0.8 - 3.6 Vin Step-up Controller for LED Supply - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1423
Product Specification Section
STMicroelectronics STLDC08PUR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 0.8V to 3.6V
Supply Current: 3mA
Output Voltage: 4.8V to 5.2V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The STLDC08PUR is a part of STLDC08 Series LED driver step-up controller is optimized to operate from one or two NiCd/NiMH or alkaline cells. The IC integrates an FET driver for a precise PWM dimming.

The IC is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. Hysteretic control eliminates the need for small signal control loop compensation. It is available in a DFN-10 package.

Features:

  • Input voltage range from 0.8 V to 3.6 V
  • Overvoltage protection
  • Drives N-channel MOSFET or NPN bipolar transistor
  • No control loop compensation required
  • FET driver for very precise PWM dimmingction and protection

Applications:

  • Single/dual cell NiMH, NiCd, or alkaline batteries
  • Small appliances LED lighting
  • Portable lighting
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000+
$1.08
Product Variant Information section