text.skipToContent text.skipToNavigation

Manufacturer Part #

STP08CP05MTR

STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP08CP05MTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The STP08CP05MTR is a monolithic, low voltage, low current, power 8-bit shift register, designed for LED panel displays. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register.

In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance.

Features:

  • Low voltage power supply down to 3 V
  • 8 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5-100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375
Product Variant Information section