Manufacturer Part #
STP16CP05TTR
STP16CP05 Series 100 mA 30 MHz 16-bit Constant Current LED Sink Driver-TSSOP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP16CP05TTR - Technical Attributes
Attributes Table
| No of Outputs: | Sixteen |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 11.7mA |
| Output Current per Channel: | 100mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The STP16CP05TTR is a monolithic, low voltage constant current LED sink driver with 16-bit shift register designed for LED panel displays. It contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register.
In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs.The output current setup time is 40 ns (typ), thus improving the system performance.
Features:
- Low voltage power supply down to 3 V
- 16 constant current output channels
- Adjustable output current through external resistor
- Serial data IN/parallel data OUT
- Can be driven by a 3.3 V microcontroller
- Output current: 5-100 mA
- Max clock frequency 30 MHz
- ESD protection 2 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount