text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPS05MTR

STP16CPS05 Series 80 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16CPS05MTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 80mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications
The STP16CPS05MTR is a monolithic, low voltage, constant current LED sink driver with auto power-saving and 16-bit shift register designed for LED panel displays. This device features a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register.

In the output stage, sixteen regulated current sources are designed to provide 3 to 40 mA of constant current to drive the LEDs. The output current can be adjusted through an external resistor to control the light intensity of the LEDs.

Features:

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Auto power-saving
  • 3.3 V MCU-driving capability
  • Output current: 3 to 40 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection: 2 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000
$1.20
2,000
$1.19
3,000+
$1.18
Product Variant Information section