Manufacturer Part #
STP16CPS05TTR
STP16CPS05 Series 80mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP16CPS05TTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP16CPS05TTR - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Output Current per Channel: | 100mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount