Manufacturer Part #
STP16DPPS05TTR
Low-voltage 16-bit constant current LED sink driver with outputs error detection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
STMicroelectronics STP16DPPS05TTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP16DPPS05TTR - Technical Attributes
Attributes Table
| No of Outputs: | Sixteen |
| Supply Voltage: | 3V to 5.5V |
| Output Current per Channel: | 40mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$2.51
15
$2.29
75
$2.16
250
$2.06
1,250+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-24
Mounting Method:
Surface Mount