text.skipToContent text.skipToNavigation

Manufacturer Part #

TLD2314ELXUMA1

TLD2314EL Series 5.5 V 120 mA 3 Channel High Side Current Source - PG-SSOP-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLD2314ELXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Triple
Supply Voltage: 5.5V to 40V
Supply Current: 9.2mA
Output Current per Channel: 120mA
Output Voltage: 40V
Operating Temp Range: -40°C to +150°C
Height - Max: 1.45mm
Moisture Sensitivity Level: 3
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,062.50
USD
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.41
Product Variant Information section