text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3142MU12FXUMA1

3KV Single Channel High Side Isolated IGBT Gate Driver IC DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Infineon 1ED3142MU12FXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 2.1Ω
Peak Output Current: 6.5A
Supply Voltage-Max: 15V
Rated Power Dissipation: 0.5W
Quiescent Current: 1.1mA
Turn-off Delay Time: 55ns
Turn-on Delay Time: 55ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section