Manufacturer Part #
1ED3251MC12HXUMA1
Gate Drivers ISOLATED DRIVER 18 A 3 V PG-DSO-8-66
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 1ED3251MC12HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 1ED3251MC12HXUMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Current: | 18A |
| Supply Voltage-Max: | 15.15V |
| Rated Power Dissipation: | 625mW |
| Turn-off Delay Time: | 110ns |
| Turn-on Delay Time: | 110ns |
| Rise Time: | 9ns |
| Fall Time: | 8.5ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$1.27
2,000
$1.26
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount