Manufacturer Part #
2ED020I12F2XUMA1
2ED020I12F2 Series Dual 20 V 2 A Surface Mount Half Bridge Driver - PG-DSO-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 2ED020I12F2XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 2ED020I12F2XUMA1 - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 2A |
| Supply Voltage-Max: | 5.5V |
| Rated Power Dissipation: | 1000mW |
| Quiescent Current: | 7mA |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount