text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED300C17SROHSBPSA1

2ED300C17S Series 1700 V 30 A Dual Through Hole IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2ED300C17SROHSBPSA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 30A
Supply Voltage-Max: 16V
Turn-off Delay Time: 580ns
Turn-on Delay Time: 670ns
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12
Multiple Of:
12
Total
$1,946.76
USD
Quantity
Unit Price
12+
$162.23
Product Variant Information section