Manufacturer Part #
2EDF7275KXUMA2
Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Infineon 2EDF7275KXUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon 2EDF7275KXUMA2 - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 8A |
| Supply Voltage-Max: | 3.5V |
| Rise Time: | 6.5ns |
| Fall Time: | 4.5s |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount