text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDN7534FXTMA1

Driver ICs

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDN7534FXTMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 20V
Quiescent Current: 0.7mA
Rise Time: 8.6ns
Fall Time: 6ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section