text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDN7534RXTMA1

Driver ICs

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Infineon 2EDN7534RXTMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 20V
Quiescent Current: 0.7mA
Rise Time: 8.6ns
Fall Time: 6ns
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,400.00
USD
Quantity
Unit Price
5,000+
$0.48
Product Variant Information section