text.skipToContent text.skipToNavigation

Manufacturer Part #

6ED2230S12TXUMA1

6ED2230S12T Series 1200 V 0.65 A 3 phase Gate Driver Bootstrap Diodes - PG-DSO-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 6ED2230S12TXUMA1 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Six
Output Current: 650mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1.3W
Quiescent Current: 175µA
Turn-off Delay Time: 650ns
Turn-on Delay Time: 700ns
Rise Time: 35ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,000.00
USD
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section