text.skipToContent text.skipToNavigation

Manufacturer Part #

A4928KLPTR-T

AUTOMOTIVE HALF-BRIDGE MOSFET GATE DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4928KLPTR-T - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Supply Voltage-Max: 50V
Quiescent Current: 20mA
Turn-off Delay Time: 120ns
Turn-on Delay Time: 190ns
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,960.00
USD
Quantity
Unit Price
4,000+
$1.99
Product Variant Information section