text.skipToContent text.skipToNavigation

Manufacturer Part #

A89500KEJSR

100 V 2.7 A Non-Inverting Half-Bridge Automotive Mosfet Driver -DFN-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A89500KEJSR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Impedance: 3.4Ω
Peak Output Current: 5.2A
Supply Voltage-Max: 15V
Quiescent Current: 3mA
Turn-off Delay Time: 32ns
Turn-on Delay Time: 32ns
Rise Time: 105ns
Fall Time: 46ns
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18000
Multiple Of:
6000
Total
$14,310.00
USD
Quantity
Unit Price
6,000+
$0.795
Product Variant Information section