text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6232HFP-TR

BD623XXX Series 36 V 1.5 Ω Surface Mount Half Bridge Driver HRP-7

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6232HFP-TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
On-state Resistance-Max: 1.5Ω
Output Current: 2A
Supply Voltage-Max: 36V
Package Style:  HRP-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,820.00
USD
Quantity
Unit Price
2,000+
$2.91
Product Variant Information section