BTS3408GXUMA2 in Reel by Infineon | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3408GXUMA2

BTS3408G Series 550 mOhm 1.5 A SMT Smart Low Side Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS3408GXUMA2 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
On-state Resistance-Max: 550mΩ
Output Current: 0.45A
Peak Output Current: 1.5A
Supply Voltage-Max: 60V
Rated Power Dissipation: 880mW
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section