text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS5210LAUMA1

BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Infineon BTS5210LAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 70mΩ
Output Current: 3.9A
Peak Output Current: 9A
Supply Voltage-Max: 40V
Rated Power Dissipation: 3.05W
Quiescent Current: 1mA
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,460.00
USD
Quantity
Unit Price
1,000
$1.46
2,000+
$1.44
Product Variant Information section