text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT60301ERAXUMA1

BTT6030 Series 36 V 31 mOhm Dual Channel Smart High-Side Power Switch-PG-TDSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon BTT60301ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 62mΩ
Output Current: 6A
Supply Voltage-Max: 36V
Rated Power Dissipation: 1.6W
Turn-off Delay Time: 150s
Turn-on Delay Time: 150s
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,290.00
USD
Quantity
Unit Price
3,000+
$1.43
Product Variant Information section