text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD0579UFNQ-7

DGD0579 Series 18 V 2.5 A High Side/Low Side Dual Gate Driver - U-DFN3030-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DGD0579UFNQ-7 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Quiescent Current: 1µA
Turn-off Delay Time: 58ns
Turn-on Delay Time: 65ns
Rise Time: 19ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,505.00
USD
Quantity
Unit Price
3,000+
$0.835
Product Variant Information section