text.skipToContent text.skipToNavigation

Manufacturer Part #

FAD3171MXA

FAD3171 Series 18 V 2.5 A Single Channel Floating Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAD3171MXA - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 2.5A
Peak Output Current: 2.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 625mW
Turn-off Delay Time: 100ns
Turn-on Delay Time: 100ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: 150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,950.00
USD
Quantity
Unit Price
2,500+
$2.38
Product Variant Information section