text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3224CMX

FAN3224 Series 18 V 4 A Surface Mount Dual High Speed Low Side Driver-SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3224CMX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The FAN3224CMX is a part of FAN3224 series MosFet/IGBT Drivers.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in SOIC-8 Packaging.

Features:

  • Industry-Standard Pinouts
  • 4.5 to 18V Operating Range
  • 5A Peak Sink/Source at VDD = 12V
  • 4.3A Sink / 2.8A Source at VOUT = 6V
  • Choice of TTL or CMOS Input Thresholds
  • Three Versions of Dual Independent Drivers:
    • Dual Inverting + Enable (FAN3223)
    • Dual Non-Inverting + Enable (FAN3224)
    • Dual-Inputs(FAN3225)
  • Internal Resistors Turn Driver Off If No Inputs
  • MillerDrive™ Technology
  • 12ns / 9ns Typical Rise/Fall Times with 2.2nF Load
  • Typical Propagation Delay Under 20ns Matched within 1ns to the Other Channel
  • Double Current Capability by Paralleling Channels
  • 8-Lead 3x3mm MLP or 8-Lead SOIC Package
  • Rated from –40°C to +125°C Ambient

Applications:

  • Switch-Mode Power Supplies
  • High-Efficiency MOSFET Switching
  • Synchronous Rectifier Circuits
  • DC-to-DC Converters
  • Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section