Manufacturer Part #
HIP2210FRTZ-T
HIP2210: 100V/4A PWM input Half Bridge Driver, 10Ld 4x4 TDFN T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HIP2210FRTZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HIP2210FRTZ-T - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Triple |
| Peak Output Current: | 4A |
| Rated Power Dissipation: | 3.12W |
| Quiescent Current: | 390µA |
| Turn-off Delay Time: | 30ns |
| Turn-on Delay Time: | 30ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$0.781
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount