text.skipToContent text.skipToNavigation

Manufacturer Part #

HR2000GS-Z

PFC+Half bridge Resonant Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HR2000GS-Z - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
On-state Resistance-Max: 33Ω
Supply Voltage-Max: 12V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section