text.skipToContent text.skipToNavigation

Manufacturer Part #

IGI60F1414A1LAUMA1

140 mOhm 600 V GaN Half-Bridge w/Fast Accurate Isolated Gate Driver-PG-TIQFN28-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGI60F1414A1LAUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
On-state Resistance-Max: 190mΩ
Output Current: 6A
Peak Output Current: 23A
Supply Voltage-Max: 3.5V
Quiescent Current: 1.4mA
Turn-off Delay Time: 47ns
Turn-on Delay Time: 47ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$20,280.00
USD
Quantity
Unit Price
3,000+
$6.76
Product Variant Information section