text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2110E4

IR2110E4 Series 20 V 2 A Surface Mount High and Low Side Driver - LCC-18

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2110E4 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$272.16
USD
Quantity
Unit Price
1
$272.16
2
$268.20
3
$265.90
4
$264.29
5+
$259.20
Product Variant Information section