Manufacturer Part #
IR2127SPBF
IR2127 Series Single 20 V 500 mA Surface Mount High or Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Infineon IR2127SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2127SPBF - Technical Attributes
Attributes Table
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 60µA |
| Turn-off Delay Time: | 150ns |
| Turn-on Delay Time: | 200ns |
| Rise Time: | 80ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2127SPBF is a single channel, high speed power MOSFET and IGBT driver with current sensing feature, available in SOIC-8 package.
The proprietary HVIC and latch immune CMOS technology enable ruggedized monolithic construction. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Application- specific gate drive range:
- Motor Drive: 12 to 20 V
- Automotive: 9 to 20 V
- Undervoltage lockout
- 3.3 V, 5 V and 15 V input logic compatible
- FAULT lead indicates shutdown has occured
- Output in phase with input
- Avaliable in Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.11
40
$1.09
150
$1.07
400
$1.06
1,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount