text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2183SPBF

IR2183 Series 1.9 A 20 V Dual Output Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Infineon IR2183SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 1mA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 180ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The IR2183SPBF is a high voltage, high speed half bridge driver with independent high and low side refereneced output channels. Available in surface mount SOIC-8 package.

Features

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4 A/1.8 A
  • Also available LEAD-FREE (PbF)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$6,726.00
USD
Quantity
Unit Price
95
$1.85
285
$1.82
475
$1.81
950
$1.80
1,900+
$1.77
Product Variant Information section