Manufacturer Part #
IR2233SPBF
IR2233SPBF Series 20 V 500 mA N-Channel Half-Bridge Gate Driver - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2233SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2233SPBF - Technical Attributes
Attributes Table
| Configuration: | 3 Phase Bridge |
| No of Outputs: | Six |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount