text.skipToContent text.skipToNavigation

Manufacturer Part #

IR4427PBF

IR4427 Series Dual 20 V 2.3 A Surface Mount Low Side Driver - PDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR4427PBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 2.3A
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Turn-off Delay Time: 65ns
Turn-on Delay Time: 85ns
Rise Time: 35ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Package Style:  PDIP-8
Mounting Method: Surface Mount
Features & Applications
The IR4427PBF is a dual output low voltage, high speed power MOSFET and IGBT driver, available in through hole PDIP-8 package.

This device features important protection functions, such as Pre-Bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions.

Features:

  • Gate drive supply range from 6 to 20 V
  • CMOS Schmitt-triggered inputs
  • Matched propagation delay for both channels
  • Outputs in phase with inputs (IR4427)
  • OutputA out of phase with inputA
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$3,900.00
USD
Quantity
Unit Price
50
$1.37
200
$1.35
500
$1.33
1,250
$1.32
2,000+
$1.30
Product Variant Information section