text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2004STRPBF

IRS2004S Series Dual 20 V 290 mA Surface Mount High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Infineon IRS2004STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 290mA
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 270µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 680ns
Rise Time: 170ns
Fall Time: 90ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IRS2004STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channels. Operating temperature ranges between -40 to 125°C and is available in SOIC-8 Surface mount Package.

Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +200 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V logic input compatible
  • Cross-conduction prevention logic
  • Internally set deadtime
  • High-side output in phase with input
  • Shutdown input turns off both channels 
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Applications:

  • General purpose/Motor control

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000+
$0.52
Product Variant Information section