text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS20957STRPBF

IRS20957S Series Dual 15 V 1.2 A Surface Mount High and Low Side Driver SOIC-16N

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS20957STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 1A
Peak Output Current: 1.2A
Supply Voltage-Max: 15V
Rated Power Dissipation: 1W
Quiescent Current: 3mA
Turn-off Delay Time: 80ns
Turn-on Delay Time: 95ns
Rise Time: 15ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The IRS20957STRPBF is a half bridge protected digital audio driver with a floating PWM input designed for class D amplifier application, available in surface mount SOIC-16 package.

Features:

  • Floating PWM input enables easy half bridge implementation
  • Programmable bidirectional over-current protection with self-reset function
  • Programmable preset dead-time for improved THD performances
  • High noise immunity
  • ±100 V ratings deliver up to 500 W in output power
  • 3.3 V/ 5 V logic compatible input
  • Operates up to 800 kHz

Applications:

  • Home theatre systems
  • Mini component stereo systems
  • Powered speaker systems
  • General purpose audio power amplifiers

 

 

Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,800.00
USD
Quantity
Unit Price
2,500+
$1.12
Product Variant Information section