text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2109STRPBF

IRS2109 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2109STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 600mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 1mA
Turn-off Delay Time: 200ns
Turn-on Delay Time: 750ns
Rise Time: 100ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.44
Product Variant Information section