text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2308SPBF

IRS2308 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2308SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$3,344.00
USD
Quantity
Unit Price
95
$0.96
285
$0.935
475
$0.925
1,900
$0.90
2,850+
$0.88
Product Variant Information section