Manufacturer Part #
IX4352NETR
IX4352NE Series 25 V 9 A Low Side SiC MOSFET IGBT Driver - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse IX4352NETR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IX4352NETR - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Triple |
| Output Current: | 9A |
| Supply Voltage-Max: | 25V |
| Turn-off Delay Time: | 125ns |
| Turn-on Delay Time: | 125ns |
| Rise Time: | 10ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount