text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDF604SIA

IXDF604 Series 4 A 35 V Dual Low-Side Ultrafast Mosfet Driver - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Littelfuse IXDF604SIA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 4A
Peak Output Current: 4A
Supply Voltage-Max: 35V
Quiescent Current: 10µA
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$905.00
USD
Quantity
Unit Price
100
$0.94
300
$0.915
500
$0.905
2,000
$0.88
3,000+
$0.865
Product Variant Information section