Manufacturer Part #
IXDN602SIATR
IXDN Series 35 V 2 A 2.5 Ohm Dual Low-Side Ultrafast MOSFET Drivers - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Littelfuse IXDN602SIATR - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Current: | 2A |
| Peak Output Current: | 2A |
| Supply Voltage-Max: | 40V |
| Rise Time: | 7.5ns |
| Fall Time: | 6.5ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.61
4,000
$0.605
6,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount