text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN609SIATR

IXDN609 Series Single 35 V 9 A Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse IXDN609SIATR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance: 0.6Ω
Peak Output Current: 9A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 42ns
Turn-on Delay Time: 40ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,700.00
USD
Quantity
Unit Price
2,000
$0.85
4,000+
$0.835
Product Variant Information section