Manufacturer Part #
L6389EDTR
High voltage high and low-side driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
STMicroelectronics L6389EDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6389EDTR - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 0.65A |
| Supply Voltage-Max: | 17V |
| Rated Power Dissipation: | 0.75W |
| Quiescent Current: | 350µA |
| Turn-off Delay Time: | 160ns |
| Turn-on Delay Time: | 225ns |
| Rise Time: | 70ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$0.56
15
$0.525
75
$0.505
250
$0.49
1,250+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount