Manufacturer Part #
L6392DTR
High voltage high and low-side driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
STMicroelectronics L6392DTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6392DTR - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 0.43A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.8W |
| Quiescent Current: | 680µA |
| Turn-off Delay Time: | 125ns |
| Turn-on Delay Time: | 125ns |
| Rise Time: | 75ns |
| Fall Time: | 35ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40
USA:
40
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount