text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP8027T-H/Y4X

28 V 500 mA NMOS PWM Pre-Driver Half Bridge Multiphase Motor Driver - TQFP-48EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP8027T-H/Y4X - Technical Attributes
Attributes Table
Configuration: 3 Phase Gate
No of Outputs: Triple
Peak Output Current: 500mA
Supply Voltage-Max: 40V
Operating Temp Range: -40°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$1,952.00
USD
Quantity
Unit Price
1,600+
$1.22
Product Variant Information section